Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK CU0035 :: USB 3.0 extension cable — docking station

Item-No.: LOGILINK CU0035
€6,95




LOGILINK CU0035

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
  • General
    • Type
    • USB 3.0 extension cable
    • Colour
    • Black
    • Design
    • Docking station
  • Specials
    • Specification
    • USB 3.0
  • Measures
    • Cable length
    • 1.5 m

- USB 3.0 docking station
- PC connection: USB 3.0 plug
- Dock connections: 2x USB 3.0 sockets of which 1x for USB 3.0 data 1x power (e.g. for charging mobile phones)
Max. transfer rate: 5 Gbps
- Backwards compatible with USB 2.0 & 1.1
- With double shielding
- Cable length: 1.5 m



Manufacturer : LOGILINK
Factory number : CU0035
Package weight : 0.148 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
  • General
    • Type
    • USB 3.0 extension cable
    • Colour
    • Black
    • Design
    • Docking station
  • Specials
    • Specification
    • USB 3.0
  • Measures
    • Cable length
    • 1.5 m
Datasheet/manual