Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 96495 :: EASY TWIN+ USB 2.0 sync and charging cable

Item-No.: GOOBAY 96495
Colour:

€3,95




GOOBAY 96495

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 1.0 m
  • EASY TWIN+ USB sync and charging cable
  • suitable for devices with a Micro-USB connection
  • every USB connectors can be used on both sides
  • USB 2.0 cable for synchronising and charging
  • Hi-speed data transfers of up to 480 Mbps
  • length: ca 1,00 meter
  • for devices such as smartphones, cameras or MP3 players



Manufacturer : GOOBAY
Factory number : 96495
Package weight : 0.024 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 1.0 m