reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EASYLINK AM-5M :: Retractable USB cable, A-plug/5-pin mini USB connector

Item-No.: EASYLINK AM-5M
€2,15
Category of goods: 1 = discountable

EASYLINK AM-5M

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Mini-B plug
  • General
    • Type
    • USB 2.0 extension cable
    • Design
    • A plug <> mini USB plug
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 0.8 m

Compact and length-adjustable USB1.1 cable.



Package weight : 0.075 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Mini-B plug
  • General
    • Type
    • USB 2.0 extension cable
    • Design
    • A plug <> mini USB plug
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 0.8 m
Datasheet/manual