Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGITUS DA-73102 :: USB 2.0 repeater cable, length 20 m

Item-No.: DIGITUS DA-73102
Cable length:

€24,50




DIGITUS DA-73102

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
  • General
    • Type
    • USB 2.0 active extension
    • Colour
    • Black
    • Design
    • Extension
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 20.0 m

USB 2.0 repeater cable, USB A plug/A socket, length 20 m

The solution for using USB devices far away from a PC!

Extends the maximum permissible cable length of USB cables by an additional 20 metres.

Included with delivery
1x USB 2.0 repeater cable

• Supports USB Low Speed (1.5 Mbps), Full Speed (12 Mbps) and High Speed (480 Mbps)
• Compatible with USB specification revision 2.0 and 1.1
• USB A plug -> USB A socket, cable length 20.0 m
• USB connection supports plug and play
• Can also be used for USB 2.0 devices with their own power supply
• Supports Windows 7, Vista, XP, Mac OS X



Manufacturer : DIGITUS
Factory number : DA-73102
Package weight : 0.895 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
  • General
    • Type
    • USB 2.0 active extension
    • Colour
    • Black
    • Design
    • Extension
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 20.0 m
Datasheet/manual