Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGITUS 70139-2 :: USB extension cable via CAT5/6, 45 metres

Item-No.: DIGITUS 70139-2
€15,00
Category of goods: 1 = discountable

DIGITUS 70139-2

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
  • General
    • Type
    • USB 1.1 extension
    • Colour
    • Black
    • Design
    • A plug <> A socket
  • Specials
    • Specification
    • USB 1.1

Extension cable for USB ranges of up to 45 metres.

Overcome limited USB cable lengths and position USB devices where you want them at a low price.
DIGITUS USB extender, USB 1.1, for use with Cat 5, 5e or Cat 6 UTP cable, up to 45 m

This USB extender allows you to connect USB devices to your computer at a distance of up to 45 m using a Cat 5, 5e or Cat 6 patch cable (not included). Use this adapter to position your USB cameras, printers, webcams, scanners or any other USB device exactly where you want them without moving your computer.

Patch cable not included, please
add to order >>>>>>>>>>>>>>>>>>>>>>>>>>




Manufacturer : DIGITUS
Factory number : DA-70139-2
Package weight : 0.087 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
  • General
    • Type
    • USB 1.1 extension
    • Colour
    • Black
    • Design
    • A plug <> A socket
  • Specials
    • Specification
    • USB 1.1