reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DICOTA D31035 :: Smart Connect for smartphones, tablets and more


DICOTA Smart connect

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug, Apple Lightning, Apple Dock
  • General
    • Type
    • Universal plug
    • Colour
    • White
    • Design
    • Universal plug
  • Specials
    • Specification
    • USB 2.0

Universal plug for smartphones, tablets and more!

  • 4-in-1: USB, micro-USB, Apple Lightning™ and 30-pin dock

  • Compatible with all major smartphones, tablets and other devices

  • Charge and sync simultaneously

  • Stylish and compact design in Swiss army knife style

  • Control switch and LED display


Handy, functional and with you wherever you go – with Smart Connect, you will always have the right connector for your mobile device. The compact universal plug is modelled on the traditional Swiss army knife and based on a compact 4-in-1 design.

Smart Connect is compatible with all major smartphones and other electronic devices. Choose between micro USB, Apple LightningTM or 30-pin to connect your device via USB port to a computer, power bank or charger. Charge and synchronise multiple devices using just one tool. After use, all connectors can be stored in the space-saving case. No more tangled cables - with Smart Connect, you are always perfectly equipped.



Manufacturer : DICOTA
Factory number : D31035
Package weight : 0.074 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug, Apple Lightning, Apple Dock
  • General
    • Type
    • Universal plug
    • Colour
    • White
    • Design
    • Universal plug
  • Specials
    • Specification
    • USB 2.0
Datasheet/manual