Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 85106 :: Cable USB 2.0 A > USB 2.0 A mount 1 m

Item-No.: DELOCK 85106
Cable length:

€3,20




DELOCK 85106

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A-socket
    • Connection discharge
    • A socket, screwable
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 1.0 m
This cable enables you to extend a USB 2.0 connection and can be used to connect various devices. The female port can be attached with two screws, e.g. to a slot bracket, a cable duct or an enclosure with the corresponding opening. This can be used to install an USB connector on an easily accessible position.

Specification
  • Connector: USB 2.0 Typ-A Plug > USB 2.0 Typ-A Socket with nuts bulkhead
  • Screw type: #4-40 UNC
  • Mounting hole ca. 15x 8 mm, screw hole pitch ca. 30 mm
  • Data transfer rate up to 480 Mbps
  • Wire gauge:
28 AWG data line
24 AWG power line
  • Cable diamete ca. 4,5 mm
  • Colour: black
  • length incl. Connector: ca. 1 m


System requirements
  • a free port USB Port


Package content
  • USB panel-mount cable
  • 2 screws


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 85106
Package weight : 0.052 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A-socket
    • Connection discharge
    • A socket, screwable
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 1.0 m
Datasheet/manual