Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84840 :: USB header fem. 1.25mm 8p.>hea. 1.25mm 8p.

Item-No.: DELOCK 84840
€1,80




DELOCK 84840

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • 8-pin socket, 1.25 mm
    • Connection discharge
    • 8-pin socket, 1.25 mm
  • General
    • Type
    • USB 2.0 cable
    • Technology
    • Intel NUC
    • Colour
    • White
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 0.25 m
This cable allows the connection between devices or modules equipped with an USB pin header and a mainboard. The cable is most suitable for Intel NUC and self-designed computer systems.
Specification
• Connector:
1 x 8 pin USB 2.0 pin header female >
1 x 8 pin USB 2.0 pin header female
• Pitch distance: 1.25 mm
• Suitable for Intel NUC
• Colour: white
• Length incl. connector: ca. 25 cm
System requirements
• A free 1.25 mm USB 2.0 pin header
Package content
• USB cable
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 84840
Package weight : 0.007 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • 8-pin socket, 1.25 mm
    • Connection discharge
    • 8-pin socket, 1.25 mm
  • General
    • Type
    • USB 2.0 cable
    • Technology
    • Intel NUC
    • Colour
    • White
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 0.25 m