Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84839 :: USB header fem.1.25mm 8p.>2x A-panelmount

Item-No.: DELOCK 84839
€3,50




DELOCK 84839

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • 8-pin socket, 1.25 mm
    • Connection discharge
    • 2x USB-A port for installation
  • General
    • Type
    • USB 2.0 cable
    • Technology
    • Intel NUC
    • Colour
    • Black
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 0.25 m
This cable enables you to extend a USB 2.0 connection and can be used to connect various devices. The female port can be attached with two screws, e.g. to a slot bracket, a cable duct or an enclosure with the corresponding opening. This can be used to install an USB connector on an easily accessible position. The cable is most suitable for Intel NUC and self-designed computer systems.
Specification
• Connector:
1 x 8 pin USB 2.0 pin header female >
2 x USB 2.0 Type-A female with screw nuts for installation
• Pitch distance: 1.25 mm
• Screw type: M3
• Mounting hole: ca. 17.5 x 11.5 mm, screw hole pitch ca. 28.5 mm
• Pin assignment compatible to Intel NUC
• Cable gauge: 28 AWG
• Cable diameter: ca. 4 mm
• Gold-plated connector
• Data transfer rate up to 480 Mb/s
• Colour: black
• Length incl. connector: ca. 25 cm
System requirements
• A free 1.25 mm USB 2.0 pin header
Package content
• USB panel-mount cable
• 4 screws
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 84839
Package weight : 0.036 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • 8-pin socket, 1.25 mm
    • Connection discharge
    • 2x USB-A port for installation
  • General
    • Type
    • USB 2.0 cable
    • Technology
    • Intel NUC
    • Colour
    • Black
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 0.25 m