Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84833 :: USB 1.25mm 8pin > 2x USB A-fem. 15cm

Item-No.: DELOCK 84833
€4,50




DELOCK 84833

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • 8-pin socket, 1.25 mm
    • Connection discharge
    • 2x USB-A port
  • General
    • Type
    • USB 2.0 cable
    • Technology
    • Intel NUC
    • Colour
    • Black
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 0.15 m
This USB cable by Delock can be connected to a free USB 2.0 pin header of the motherboard and expands the system by two USB A female ports. The cable is most suitable for Intel NUC and self-designed computer systems.
Specification
• Connector:
1 x 8 pin USB 2.0 pin header female >
2 x USB 2.0 Type-A female
• Pitch distance: 1.25 mm
• Pin assignment compatible to Intel NUC
• Cable gauge: 28 AWG
• Cable diameter: ca. 4 mm
• Gold-plated connector
• Data transfer rate up to 480 Mb/s
• Colour: black
• Length incl. connector: ca. 15 cm
System requirements
• A free 1.25 mm USB 2.0 pin header
Package content
• USB cable
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 84833
Package weight : 0.024 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • 8-pin socket, 1.25 mm
    • Connection discharge
    • 2x USB-A port
  • General
    • Type
    • USB 2.0 cable
    • Technology
    • Intel NUC
    • Colour
    • Black
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 0.15 m