Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84832 :: USB pinh. fem. 2mm 10pin>2xUSB Type-A fem. panelmount 25 cm

Item-No.: DELOCK 84832
€3,50




DELOCK 84832

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • 10-pin socket strip
    • Connection discharge
    • 2x USB-A port for installation
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 0.25 m
This cable enables you to extend a USB 2.0 connection and can be used to connect various devices. The female port can be attached with two screws, e.g. to a slot bracket, a cable duct or an enclosure with the corresponding opening. This can be used to install an USB connector on an easily accessible position. The cable is most suitable for self-designed computer systems.
Specification
• Connector:
1 x 10 pin USB 2.0 pin header female
>
2 x USB 2.0 Type-A female with screw nuts for installation
• Pitch distance: 2.00 mm
• Pin 10 = Key
• Screw type: M3
• Mounting hole: ca. 17.5 x 11.5 mm, screw hole pitch ca. 28.5 mm
• Cable gauge: 28 AWG
• Cable diameter: ca. 4 mm
• Gold-plated connector
• Data transfer rate up to 480 Mb/s
• Colour: black
• Length incl. connector: ca. 25 cm
System requirements
• A free 2.00 mm USB 2.0 pin header
Package content
• USB panel-mount cable
• 4 screws
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 84832
Package weight : 0.032 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • 10-pin socket strip
    • Connection discharge
    • 2x USB-A port for installation
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 0.25 m