Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84831 :: USB2.0 pinheader fem. 2mm 5pin>Type-A fem. 15 cm

Item-No.: DELOCK 84831
€2,30




DELOCK 84831

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • 5-pin socket strip
    • Connection discharge
    • A-socket
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 0.15 m
This USB cable by Delock can be connected to a free USB 2.0 pin header of the motherboard and expands the system by one USB A female port. The cable is most suitable for self-designed computer systems.
Specification
• Connector:
1 x 5 pin USB 2.0 pin header female >
1 x USB 2.0 Type-A female
• Pitch distance: 2.00 mm
• Cable gauge: 28 AWG
• Cable diameter: ca. 4 mm
• Gold-plated connector
• Data transfer rate up to 480 Mb/s
• Colour: black
• Length incl. connector: ca. 15 cm
System requirements
• A free 2.00 mm USB 2.0 pin header
Package content
• USB cable
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 84831
Package weight : 0.014 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • 5-pin socket strip
    • Connection discharge
    • A-socket
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 0.15 m