Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83981 :: USB3.1 Gen2 USB Typ-A ma.>Typ-A ma. 0.5m bl.

Item-No.: DELOCK 83981
Cable length:

€11,50




DELOCK 83981

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A plug
  • General
    • Type
    • USB 3.1 cable
    • Colour
    • Black
  • Specials
    • Specification
    • USB 3.1
  • Measures
    • Cable length
    • 0.5 m
This USB cable by Delock enables the connection between devices with a USB Type-A port, e.g. an external HDD, and a PC or laptop equipped with a USB port. The coaxial conductors allow an interference-free data transfer with up to 10 Gbps.
Specification
• Connector:
SuperSpeed USB 10 Gbps (USB 3.1 Gen 2) Type-A male >
SuperSpeed USB 10 Gbps (USB 3.1 Gen 2) Type-A male
• Cable gauge:
32 AWG data line
26 AWG power line
• Cable diameter: ca. 4 mm
• Conductors: 4 x coaxial for SuperSpeed USB, 1 x Twisted Pair for USB 2.0
• Gold-plated connector
• Data transfer rate up to SuperSpeed USB 10 Gbps
• Colour: black
• Length incl. connector: ca. 0.5 m
System requirements
• PC or laptop with a free USB Type-A port
• Device with USB Type-A port
Package content
• USB cable
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 83981
Package weight : 0.035 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A plug
  • General
    • Type
    • USB 3.1 cable
    • Colour
    • Black
  • Specials
    • Specification
    • USB 3.1
  • Measures
    • Cable length
    • 0.5 m