Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83929 :: Cable USB 2.0 Micro-B female > USB 2.0 Type-C™ male ShapeCable 0

Item-No.: DELOCK 83929
Cable length:

€6,95




DELOCK 83929

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • Micro-B socket
    • Connection discharge
    • C plug
  • General
    • Type
    • USB 2.0 cable
    • Technology
    • ShapeCable
    • Colour
    • Black
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 0.15 m
This cable by Delock allows to connect devices with a USB Type-C™ connector to a PC or notebook, using an existing Micro USB cable. Furthermore it allows to charge a mobile device, using an existing Micro USB power supply. An integrated wire in the ShapeCable can be bent into any form and retains its shape. This can be used to position the USB device in an optimal location.
Specification
• Connector: USB 2.0 Type micro-B female > USB 2.0 Type-C™ male
• Host = USB Type micro-B; Device = USB Type-C™
• ShapeCable: Integrated, shapeable wire
• Data transfer rate up to 480 Mbps
• Cable gauge: 28 AWG
• Cable diameter: ca. 4.8 mm
• Colour: black
• Length incl. connector: ca. 0.15 m
System requirements
• A free USB port
Package content
• USB 2.0 cable
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 83929
Package weight : 0.015 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • Micro-B socket
    • Connection discharge
    • C plug
  • General
    • Type
    • USB 2.0 cable
    • Technology
    • ShapeCable
    • Colour
    • Black
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 0.15 m