Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83889 :: Cable USB 2.0 Type-A male > USB 2.0 Type-A male 2 m transparent

Item-No.: DELOCK 83889
Colour:

Cable length:

€1,90




DELOCK 83889

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A plug
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Transparent
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 2.0 m
This USB cable by Delock enables the connection between a device with a USB Type-A connector and a PC or a laptop equipped with a free USB port.
Specification
• Connector:
USB 2.0 Type-A male >
USB 2.0 Type-A male
• 1 x ferrite core
• Cable gauge:
28 AWG data line
24 AWG power line
• Cable diameter: ca. 4 mm
• Cable double shielded
• Data transfer rate up to 480 Mb/s
• Colour: transparent
• Length: ca. 2 m
System requirements
• PC or laptop with a free USB Type-A port
Package content
• USB cable
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 83889
Package weight : 0.07 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A plug
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Transparent
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 2.0 m
Datasheet/manual