Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83791 :: USB 3.0 pin header socket > USB 2.0 header plug 45 cm

Item-No.: DELOCK 83791
Cable length:

€3,95




DELOCK 83791

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • 19-pin socket
    • Connection discharge
    • 8-pin plug
  • General
    • Type
    • USB 3.0-Pin Header Adapter
    • Colour
    • Black
  • Specials
    • Specification
    • USB 3.0
  • Measures
    • Cable length
    • 0.45 m

Delock cable, USB 3.0 pin header socket > USB 2.0 pin header plug, 45 cm

This Delock USB pin header cable enables a wide range of USB 2.0 devices to be connected via the USB 3.0 pin header on your motherboard. By plugging into the USB 3.0 port, the connected USB 2.0 devices are supplied with sufficient power. Delock also offers a range of optional pin header adapters, suitable for connecting standard USB devices.

Technical data
• Compatible adapters from Delock: items 41761, 41762, 41764
• Connectors: USB 3.0 pin header 19-pin socket > USB 2.0 pin header 8-pin plug
• Data transfer rates of up to 480 Mb/s
• Power supply up to 900 mA
• Cable length approx. 45 cm (without connectors)
• Colour: black

System requirements
• Motherboard with a free USB 3.0 pin header 19-pin plug

Package contents
• USB pin header cable



Manufacturer : DELOCK
Factory number : 83791
Package weight : 0.032 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • 19-pin socket
    • Connection discharge
    • 8-pin plug
  • General
    • Type
    • USB 3.0-Pin Header Adapter
    • Colour
    • Black
  • Specials
    • Specification
    • USB 3.0
  • Measures
    • Cable length
    • 0.45 m