Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83777 :: USB 2.0 pin header fem> USB 3.0 pin male 60 cm

Item-No.: DELOCK 83777
Cable length:

€4,95




DELOCK 83777

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • 9-pin plug
    • Connection discharge
    • 19-pin plug
  • General
    • Type
    • USB 3.0-Pin Header Adapter
    • Colour
    • Black
  • Specials
    • Specification
    • USB 3.0
  • Measures
    • Cable length
    • 0.6 m
Delock Cable USB 2.0 pin header female > USB 3.0 pin header male 60 cm

This USB pin header cable by Delock enables the connection of different USB 3.0 devices through the USB 2.0 pin header of your mainboard.

Specification
• Connector:
USB 2.0 9 pin pin header female >
USB 3.0 19 pin pin header male
• Data transfer rate up to 480 Mb/s
• Power supply up to 500 mA
• Length: ca. 60 cm
• Colour: black

System requirements
• Mainboard with a free USB 2.0 9 pin pin header male port

Package content
• USB pin header cable



Manufacturer : DELOCK
Factory number : 83777
Package weight : 0.041 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • 9-pin plug
    • Connection discharge
    • 19-pin plug
  • General
    • Type
    • USB 3.0-Pin Header Adapter
    • Colour
    • Black
  • Specials
    • Specification
    • USB 3.0
  • Measures
    • Cable length
    • 0.6 m