Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83716 :: Cable USB 3.0 A m.> fem. ShapeCable 100 cm

Item-No.: DELOCK 83716
Cable length:

€7,95




83716

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
  • General
    • Type
    • USB 3.0 extension cable
    • Technology
    • ShapeCable
    • Colour
    • Black
  • Specials
    • Specification
    • USB 3.0
  • Measures
    • Cable length
    • 1.0 m
This cable enables you to extend your USB 3.0 connection by ca. 100 cm and can be used to connect various devices. Because of a built-in wire the ShapeCable can be bent into any form and then maintains its shape.
This can be used e.g. to to neatly guide the cable or coil it to save space without forming loops.
Specification
• Connector: USB 3.0 type A male > USB 3.0 type A female
• ShapeCable: integrated, shapeable wire
• Cable diameter: ca. 6.5 mm
• Cable gauge: 28 AWG data line
24 AWG power line
• Colour: black
• Length incl. connector: ca. 1 m
System requirements
• A free USB A port
Package content
• USB 3.0 extension cable
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 83716
Package weight : 0.089 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
  • General
    • Type
    • USB 3.0 extension cable
    • Technology
    • ShapeCable
    • Colour
    • Black
  • Specials
    • Specification
    • USB 3.0
  • Measures
    • Cable length
    • 1.0 m