reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83714 :: Cable USB 3.0 A m.> fem. ShapeCable 0.35 cm

Item-No.: DELOCK 83714
Cable length:

€5,95




83714

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
  • General
    • Type
    • USB 3.0 extension cable
    • Technology
    • ShapeCable
    • Colour
    • Black
  • Specials
    • Specification
    • USB 3.0
  • Measures
    • Cable length
    • 0.35 m
This cable enables you to extend your USB 3.0 connection by ca. 35 cm and can be used to connect various devices. Because of a built-in wire the ShapeCable can be bent into any form and then maintains its shape.
This can be used for example to bring an unfavorable mounted USB port (e.g. behind the TV) in an easily accessible position.
Specification
• Connector: USB 3.0 type A male > USB 3.0 type A female
• ShapeCable: integrated, shapeable wire
• Cable diameter: ca. 6.5 mm
• Cable gauge: 28 AWG data line
24 AWG power line
• Colour: black
• Length incl. connector: ca. 0.35 m
System requirements
• A free USB A port
Package content
• USB 3.0 extension cable
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 83714
Package weight : 0.04 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
  • General
    • Type
    • USB 3.0 extension cable
    • Technology
    • ShapeCable
    • Colour
    • Black
  • Specials
    • Specification
    • USB 3.0
  • Measures
    • Cable length
    • 0.35 m