reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83713 :: Cable USB 3.0 A m.> fem. ShapeCable 0.15 cm

Item-No.: DELOCK 83713
Cable length:

€4,95




83713

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
  • General
    • Type
    • USB 3.0 extension cable
    • Technology
    • ShapeCable
    • Colour
    • Black
  • Specials
    • Specification
    • USB 3.0
  • Measures
    • Cable length
    • 0.15 m
This cable enables you to extend your USB 3.0 connection by ca. 15 cm and can be used to connect various devices. Because of a built-in wire the ShapeCable can be bent into any form and then maintains its shape.
This can be used e.g. to position a wireless USB stick in an optimal location for reception.
Specification
• Connector: USB 3.0 type A male > USB 3.0 type A female
• ShapeCable: integrated, shapeable wire
• Cable diameter: ca. 6.5 mm
• Cable gauge: 28 AWG data line
24 AWG power line
• Colour: black
• Length incl. connector: ca. 0.15 m
System requirements
• A free USB A port
Package content
• USB 3.0 extension cable
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 83713
Package weight : 0.026 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
  • General
    • Type
    • USB 3.0 extension cable
    • Technology
    • ShapeCable
    • Colour
    • Black
  • Specials
    • Specification
    • USB 3.0
  • Measures
    • Cable length
    • 0.15 m