Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83676 :: USB 3.1 C-Stecker > USB Micro-B St. 0,5 m black

Item-No.: DELOCK 83676
Cable length:

€5,80




83676

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • C plug
    • Connection discharge
    • Micro-B plug
  • General
    • Type
    • USB 3.1 cable
    • Colour
    • Black
  • Specials
    • Specification
    • USB 3.1
  • Measures
    • Cable length
    • 0.5 m
This USB cable by Delock allows you to connect devices with a micro USB connector, e.g. a smartphone or an external HDD, to a PC or laptop that is equipped with a USB Type-C™ port. The cable supports a current output of up to 3 A and also allows quick charging of the connected device.
Specification
• Connector:
SuperSpeed USB 10 Gbps (USB 3.1, Gen 2) USB Type-C™ male >
SuperSpeed USB 10 Gbps (USB 3.1, Gen 2) type Micro-B male
• Host = USB Type-C™; Device = USB Type Micro-B
• Cable gauge:
30 AWG data line
22 AWG power line
• Output current: up to 3 A
• Cable diameter: ca. 4.5 mm
• Data transfer rate up to SuperSpeed USB 10 Gbps
• Colour: black
• Length incl. connector: ca. 0.5 m
System requirements
• PC or laptop with a free USB Type-C™ port
• Device with SuperSpeed USB type Micro-B port
Package content
• SuperSpeed USB 10 Gbps cable
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 83676
Package weight : 0.041 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • C plug
    • Connection discharge
    • Micro-B plug
  • General
    • Type
    • USB 3.1 cable
    • Colour
    • Black
  • Specials
    • Specification
    • USB 3.1
  • Measures
    • Cable length
    • 0.5 m