Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83672 :: USB 2.0 C-male > USB 2.0 C-male 0.5 m black

Item-No.: DELOCK 83672
Cable length:

€4,95




DELOCK 83672

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • C plug
    • Connection discharge
    • C plug
  • General
    • Type
    • USB 3.1 cable
    • Colour
    • Black
  • Specials
    • Specification
    • USB 3.1
  • Measures
    • Cable length
    • 0.5 m
This USB cable by Delock allows you to connect devices with a USB Type-C™ connector, e.g. a smartphone, to a PC or laptop that is equipped with a USB Type-C™ port. The cable supports a current output of up to 3 A and also allows quick charging of the connected device.
Specification
• Connector:
USB Type-C™ 2.0 male >
USB Type-C™ 2.0 male
• Cable gauge: 32 AWG
• Output current: up to 3 A
• Cable diameter: ca. 3.3 mm
• Data transfer rate up to 480 Mb/s
• Colour: black
• Length incl. connector: ca. 0.5 m
System requirements
• PC or laptop with a free USB Type-C™ port
• Device with USB Type-C™ port
Package content
• USB 2.0 cable
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 83672
Package weight : 0.029 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • C plug
    • Connection discharge
    • C plug
  • General
    • Type
    • USB 3.1 cable
    • Colour
    • Black
  • Specials
    • Specification
    • USB 3.1
  • Measures
    • Cable length
    • 0.5 m