reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83601 :: USB type C plug > USB 2.0 B plug, 1.0 m

Item-No.: DELOCK 83601
€3,95




DELOCK 83601

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • C plug
    • Connection discharge
    • B plug
  • General
    • Type
    • USB 3.1 cable
    • Colour
    • Black
  • Specials
    • Specification
    • USB 3.1
  • Measures
    • Cable length
    • 1.0 m

This Delock USB cable enables devices with a USB type B port to be connected to a PC or notebook with a USB type C port.

Technical data
• Connectors:
USB type-C™ 2.0 plug >
USB 2.0 type B plug
• Wire gauge:
30 AWG data line
24 AWG power line
• Cable diameter: approx. 3 mm
• Data transfer rate up to 480 MB/s
• Colour: black
• Cable length: approx. 1 m

System requirements
• PC or notebook with one free USB type C port
• Device with USB type B port

Package contents
• USB 2.0 cable



Manufacturer : DELOCK
Factory number : 83601
Package weight : 0.041 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • C plug
    • Connection discharge
    • B plug
  • General
    • Type
    • USB 3.1 cable
    • Colour
    • Black
  • Specials
    • Specification
    • USB 3.1
  • Measures
    • Cable length
    • 1.0 m