Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83573 :: Data and charging cable plug > micro USB-B plug

Item-No.: DELOCK 83573
Cable length:

€5,95




DELOCK 83573

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
    • Design
    • A plug <> micro B USB plug
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 1.0 m

Data and charging cable USB 2.0 A plug > micro USB-B plug with indicator light

This Delock USB data and charging cable is used for connection to standard USB interfaces. Use it to quickly and easily charge your phone with micro USB connector and transfer data. The LED display lights up red while the battery is charging. Once the device is fully charged, the display changes to blue.

Technical data
• Connectors:
- USB 2.0 type A plug > micro USB 2.0 type B plug
• LED display:
- 1. Lights up red: battery charging
- 2. Lights up blue: battery charged
• Wire gauge: 28 AWG
• Cable length: approx. 1 m (including connectors)
• Colour: black

System requirements
• One free USB type A port

Package contents
• USB data and charging cable



Manufacturer : DELOCK
Factory number : 83573
Package weight : 0.026 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
    • Design
    • A plug <> micro B USB plug
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 1.0 m