Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83566 :: USB 2.0 A plug > USB-B plug with ferrite core, 1 m

Item-No.: DELOCK 83566
Cable length:

€4,95




DELOCK 83566

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • B plug
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
    • Design
    • A plug <> B plug
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 1.0 m
This Delock USB 2.0 cable is used to connect a variety of USB devices such as printers or scanners etc. to a free USB port.

Technical data
  • Connectors: USB 2.0 type A plug > USB 2.0 type B plug
  • 1 x ferrite core
  • Wire gauge: 28 AWG data line - 24 AWG power line
  • Data transfer rate up to 480 Gb/s
  • Colour: black
  • Cable length: approx. 1 m

System requirements
• PC or notebook with a free USB port

Package contents
• USB 2.0 cable


Note:
Electronic devices that generate high-frequency interference can radiate and distribute energy in an undesirable manner via connected cables. This interference, also known as sheath waves, is routed out of the device as common mode noise and radiated from the cable. The cable and the shield act as an aerial. To dampen this interference, the cables are routed through a ferrite core along the entire cross-section.



Manufacturer : DELOCK
Factory number : 83566
Package weight : 0.056 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • B plug
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
    • Design
    • A plug <> B plug
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 1.0 m