Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83550 :: EASY-USB A-male up/down angled>A-female 5m

Item-No.: DELOCK 83550
Cable length:

€5,90




DELOCK 83550

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • Female plug u/d-angled
    • Connection discharge
    • A-socket
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 5.0 m
This cable by Delock with EASY-USB male can be plugged into the USB A female port in both directions. Thus the male port can be used both-sided and make the plug in easily.
Specification
• Connector: USB 2.0 type A reversible male up/down angled > USB 2.0 type A female
• USB-A male port usable in both directions
• Cable gauge: 28 AWG data line and 24 AWG power line
• Gold-plated contact
• Colour: black
• Length incl. connector: ca. 5 m
System requirements
• PC or notebook with one free USB type A port
Package content
• Cable
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 83550
Package weight : 0.153 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • Female plug u/d-angled
    • Connection discharge
    • A-socket
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 5.0 m