Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83530 :: Cable USB 2.0 A > USB 2.0 B 90° unten 5,0 m

Item-No.: DELOCK 83530
Colour:

Cable length:

€4,50




DELOCK 83530

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • B plug
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 5.0 m
This cable by Delock can be used for connection of different USB devices e.g. printer or scanner to a free USB port.

Specification
  • Connector: USB 2.0 Typ A Plug > USB 2.0 Typ B Plug 90° angled
  • Wire gauge: 26 AWG Power- and data line
  • Colour: black
  • length incl. Connector: ca. 5 m


System requirements
  • PC or notebook with a free USB port


Package content
  • USB 2.0 Cable


Package
  • Poly Bag



Manufacturer : DELOCK
Factory number : 83530
Package weight : 0.148 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • B plug
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 5.0 m
Datasheet/manual