Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83499 :: USB 2.0 A plug > USB 2.0 A socket ShapeCable, 0.5 m

Item-No.: DELOCK 83499
Cable length:

€4,95




DELOCK 83499

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
  • General
    • Type
    • USB 2.0 extension cable
    • Technology
    • ShapeCable
    • Colour
    • Black
    • Design
    • A plug <> A socket
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 0.5 m

This cable is used to extend your USB 2.0 connection by 50 cm and can be used to connect various devices. Wire integrated in the cable enables the ShapeCable to be bent into and to retain any shape.
It can be used, for example, to wrap around another object and fix the USB connection in place.

Technical data
• Connectors: USB 2.0 type A plug > USB 2.0 type A socket
• ShapeCable: integrated, mouldable wire
• Wire gauge: data line AWG 28
Power line: AWG 24
• Colour: black
• Length including ports: approx. 0.5 m

System requirements
• One free USB port

Package contents
• USB 2.0 extension cable



Manufacturer : DELOCK
Factory number : 83499
Package weight : 0.045 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
  • General
    • Type
    • USB 2.0 extension cable
    • Technology
    • ShapeCable
    • Colour
    • Black
    • Design
    • A plug <> A socket
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 0.5 m