Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83453 :: USB 2.0 active extension, A-plug/A-socket, 30 m

Item-No.: DELOCK 83453
Cable length:

€35,95




DELOCK 83453

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
  • General
    • Type
    • USB 2.0 active extension
    • Colour
    • Black
    • Design
    • A plug <> A socket
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 30.0 m

This Delock USB 2.0 cable can be attached to an active USB port and is used to extend the USB interface by 30 m. The higher cross-section of the power line and data line also ensures reliable device connection, even at this distance.

Technical data
• Connectors:
USB 2.0 type A plug >
USB 2.0 type A port
• Chipset: FE 1.1
• For connection to an active USB port
• Wire gauge:
26 AWG data line
22 AWG power line
• Gold-plated contacts
• Power: up to 500 mA
• Cable length: approx. 30 m

System requirements
• PC or notebook with one free active USB port

Package contents
• USB 2.0 30-m extension cable



Manufacturer : DELOCK
Factory number : 83453
Package weight : 1.051 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
  • General
    • Type
    • USB 2.0 active extension
    • Colour
    • Black
    • Design
    • A plug <> A socket
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 30.0 m