Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83427 :: Cable USB 2.0 B plug > USB 2.0 B jack, 2,0 m

Item-No.: DELOCK 83427
€2,10




DELOCK 83427

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • B plug
    • Connection discharge
    • B socket
  • General
    • Type
    • USB 2.0 extension
    • Colour
    • Black
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 2.0 m
This USB cable by Delock enables you to extend your USB-B interface, thus you can e.g. extend the connection to your printer.

Specification
  • Connector: USB 2.0 Typ B Plug > Socket
  • Wire gauge:
AWG 28 data line
AWG 24 power line
  • Cable diamete ca. 4,5 mm
  • USB female port full covered
  • Colour: black
  • length incl. Connector: ca. 2 m


System requirements
  • eine freie USB-B Socket


Package content
  • USB Extension cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 83427
Package weight : 0.077 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • B plug
    • Connection discharge
    • B socket
  • General
    • Type
    • USB 2.0 extension
    • Colour
    • Black
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 2.0 m
Datasheet/manual