Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83415 :: USB 3.0 active extension, 10 m

Item-No.: DELOCK 83415
Cable length:

€37,95




DELOCK 83415

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
  • General
    • Type
    • USB 3.0 extension cable
    • Colour
    • Black
    • Design
    • A plug <> A socket
  • Specials
    • Specification
    • USB 3.0
  • Measures
    • Cable length
    • 10.0 m

This Delock USB 3.0 cable is connected to an active USB port to extend the USB interface by 10 m. The cable can be extended up to 20 m by plugging in a further 10-m extension.

Technical data
• Connectors:
1 x USB 3.0 type A plug > 1 x USB 3.0 type A socket
• For active USB devices
• DC connector for optional power supply unit
• Cable length: approx. 10 m
• Extension by up to 2 x 10-m cables possible
• Power: up to 900 mA

System requirements
• Windows 2000/XP/Vista/7/8, Mac OS 10.8, Linux Kernel 3.2
• PC or notebook with a free USB port

Package contents
• USB 3.0 10-m extension cable



Manufacturer : DELOCK
Factory number : 83415
Package weight : 0.566 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
  • General
    • Type
    • USB 3.0 extension cable
    • Colour
    • Black
    • Design
    • A plug <> A socket
  • Specials
    • Specification
    • USB 3.0
  • Measures
    • Cable length
    • 10.0 m