Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83374 :: EASY-USB 2.0 A plug angled > B plug, 1 m

Item-No.: DELOCK 83374
Cable length:

€3,00
Category of goods: 1 = discountable

DELOCK 83374

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • B plug
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
    • Design
    • A plug <> B plug
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 1.0 m
This cable by Delock with EASY-USB male can be plugged into the USB A female port in both directions. Thus the male port can be used both-sided and make the plug in easily.

Specification
• Connector:
USB 2.0 type A reversible male left/right angled > USB 2.0 type B male
• USB-A male port usable in both directions
• Cable gauge: 28 AWG data and 24 power line
• Gold-plated contact
• Colour: black
• Length incl. connector: ca. 1 m

System requirements
• PC or notebook with one free USB type A port
• Device with USB type B port

Package content
• Cable



Manufacturer : DELOCK
Factory number : 83374
Package weight : 0.036 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • B plug
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
    • Design
    • A plug <> B plug
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 1.0 m