Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83369 :: EASY-USB 2.0 A plug > USB 2.0 micro-B plug 5 m

Item-No.: DELOCK 83369
Cable length:

€6,95




DELOCK 83369

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
    • Design
    • A plug <> micro B USB plug
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 5.0 m
This cable by Delock with EASY-USB male can be plugged into the USB-A female port in both directions. Thus the male port can be used both-sided and make the plug in easily.

Specification
• Connectors:
1 x USB 2.0 Type-A reversible male > 1 x USB 2.0 Type Micro-B male
• USB-A male port usable in both directions
• Cable gauge:
26 AWG data line
22 AWG power line
• Cable diameter: ca. 4.8 mm
• Gold-plated connectors
• Colour: black
• Length incl. connectors: ca. 5 m

System requirements
• PC or laptop with a free USB Type-A port
• Device with USB 2.0 Type Micro-B port

Package content
• Cable

Package
• Poly bag



Manufacturer : DELOCK
Factory number : 83369
Package weight : 0.149 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
    • Design
    • A plug <> micro B USB plug
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 5.0 m