Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83245 :: USB mini plug>USB 2.0 A socket, OTG 16 cm

Item-No.: DELOCK 83245
€4,95




DELOCK 83245

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • Mini-B plug
    • Connection discharge
    • A-socket
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
    • Design
    • Mini B plug > OTG A socket
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 0.16 m

This Delock USB mini cable can convert the USB mini port of your mobile device into a USB-A socket. You can then connect, for instance, HDDs, memory sticks etc. with standard USB connections to mobile phones, smart phones and tablet PCs etc. with OTG support. The OTG function allows direct data transfer between your mobile device and the USB device without connecting to a computer.

Technical data
• Connectors: USB mini plug > USB 2.0 A socket
• USB 2.0 specification
• OTG function (On-The-Go)
• Length (including connectors): approx. 16 cm

System requirements
• Mobile device with OTG support and USB mini port

Package contents
• Cable



Manufacturer : DELOCK
Factory number : 83245
Package weight : 0.015 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • Mini-B plug
    • Connection discharge
    • A-socket
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
    • Design
    • Mini B plug > OTG A socket
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 0.16 m