Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83124 :: Cable USB 3.0 Pfosten/Pfosten 45cm

Item-No.: DELOCK 83124
€4,95




DELOCK 83124

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • 19-pin socket
    • Connection discharge
    • 19-pin socket
  • General
    • Type
    • USB 3.0 pin header
    • Colour
    • Black
  • Specials
    • Specification
    • USB 3.0
  • Measures
    • Cable length
    • 0.45 m
This USB 3.0 pin header cable by Delock can be used for an internal USB 3.0 connection.

Specification
  • Connector: USB 3.0 Pin Header 19 Pin Socket / Socket
  • Wire gauge:
Daten AWG 30
Power AWG 28
  • Data transfer rate up to 5 Gb/s
  • Length: ca. 45 cm
  • Colour: black


System requirements
  • Mainboard mit einem freien USB 3.0 Pin Header 19 Pin connector


Package content
  • USB 3.0 Pin Header Cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 83124
Package weight : 0.057 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • 19-pin socket
    • Connection discharge
    • 19-pin socket
  • General
    • Type
    • USB 3.0 pin header
    • Colour
    • Black
  • Specials
    • Specification
    • USB 3.0
  • Measures
    • Cable length
    • 0.45 m
Datasheet/manual