Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83118 :: USB 3.0 pin header socket > 1 x USB 3.0 A socket - 50 cm

Item-No.: DELOCK 83118
€3,70




DELOCK 83118

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • 19-pin socket
    • Connection discharge
    • A-socket
  • General
    • Type
    • USB 3.0 slot bracket
    • Colour
    • Black
    • Design
    • Slot bracket
  • Specials
    • Specification
    • USB 3.0
  • Measures
    • Cable length
    • 0.5 m

USB 3.0 pin header socket > 1 x USB 3.0 A socket 50 cm cable

This Delock USB 3.0 pin header cable is used for internal connection to a free pin header on a motherboard. It extends your system by one external USB 3.0 A socket, which can be secured using the two nuts. The cable is ideal for custom-built computer systems.

Technical data
• Connectors: USB 3.0 pin header 19-pin socket > 1 x USB 3.0 A socket
• USB 3.0 A socket with nuts
• Pin 20 = key
• Wire gauge: AWG 28 data
AWG 24 power
• Data transfer rates of up to 5 Gb/s
• Cable length: approx. 50 cm
• Colour: black

System requirements
• One free USB 3.0 pin header plug

Package contents
• USB 3.0 pin header cable



Manufacturer : DELOCK
Factory number : 83118
Package weight : 0.044 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • 19-pin socket
    • Connection discharge
    • A-socket
  • General
    • Type
    • USB 3.0 slot bracket
    • Colour
    • Black
    • Design
    • Slot bracket
  • Specials
    • Specification
    • USB 3.0
  • Measures
    • Cable length
    • 0.5 m