Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83089 :: DELOCK USB 3.0 active extension, 5 m

Item-No.: DELOCK 83089
€13,80




DELOCK 83089

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
  • General
    • Type
    • USB 3.0 extension, internal
    • Colour
    • Black
    • Design
    • A plug <> A socket
  • Specials
    • Specification
    • USB 3.0
  • Measures
    • Cable length
    • 5.0 m

This Delock USB 3.0 active extension cable is used to extend USB 3.0 ports by 5 m and can be used to operate active USB devices.

Technical data
• For active USB devices
• Chipset: Asmedia 1465
• USB 3.0 specification
• Connector: plug > socket
• DC connector for optional power supply unit
• Polarity: interior +/exterior -
• Dimensions: interior 1.35 mm
Exterior 3.5 mm
• DC plug length: 9.65 mm
• Cable length: approx. 5 m
• Power: up to 900 mA

System requirements
• Windows 2000/XP/Vista/7
• One free USB port

Package contents
• USB 3.0 5-m extension cable



Manufacturer : DELOCK
Factory number : 83089
Package weight : 0.313 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
  • General
    • Type
    • USB 3.0 extension, internal
    • Colour
    • Black
    • Design
    • A plug <> A socket
  • Specials
    • Specification
    • USB 3.0
  • Measures
    • Cable length
    • 5.0 m