reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82941 :: Cable USB 3.0 Pfosten > 2x USB 3.0 A Bu 45cm

Item-No.: DELOCK 82941
€5,50




DELOCK 82941

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • 19-pin socket
    • Connection discharge
    • 2x A-sockets
  • General
    • Type
    • USB 3.0 pin header
    • Colour
    • Black
  • Specials
    • Specification
    • USB 3.0
  • Measures
    • Cable length
    • 0.45 m
This USB 3.0 pin header cable by Delock can be internally connected to a free pin header male port of your mainboard. It expands your system by two additional USB 3.0-A female ports which can be screwed by using the two available screw nuts. This cable is most suitable for self-designed computer systems.

Specification
  • Connector: USB 3.0 Pin Header 19 Pin Socket > 2x USB 3.0-A Socket
  • USB 3.0- A ports parallel
  • USB 3.0- A ports with screw nuts
  • Pin 11 = Key
  • Wire gauge: AWG 28
  • Data transfer rate up to 5 Gb/s
  • Length: ca. 45 cm
  • Colour: blue


system requirements
  • a free port USB 3.0 Pin Header Plug


Package content
  • USB 3.0 Pin Header Cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 82941
Package weight : 0.0681 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • 19-pin socket
    • Connection discharge
    • 2x A-sockets
  • General
    • Type
    • USB 3.0 pin header
    • Colour
    • Black
  • Specials
    • Specification
    • USB 3.0
  • Measures
    • Cable length
    • 0.45 m
Datasheet/manual