Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82905 :: USB 2.0 A socket > USB mini plug cable

Item-No.: DELOCK 82905
€2,40




DELOCK 82905

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A-socket
    • Connection discharge
    • Mini-B plug
  • General
    • Type
    • USB 2.0 extension cable
    • Colour
    • Black
    • Design
    • A socket <> mini USB socket
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 0.48 m
This USB 2.0 cable enables standard USB devices to be connected via mini USB interfaces. This makes the cable suitable for, e.g. various car radios with mini USB ports. Use the Delock USB cable to connect, for example, your USB memory stick, MP3 player etc. and play your music.

Technical data:
• Connectors: USB 2.0 A socket > mini USB plug
• USB socket, fully shielded
• Wire gauge: AWG 28
• Nickel-plated contacts
• Colour: black
• Cable length: approx. 48 cm ±2 cm

System requirements:
• One free mini USB socket

Package contents:
• USB cable



Manufacturer : DELOCK
Factory number : 82905
Package weight : 0.025 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A-socket
    • Connection discharge
    • Mini-B plug
  • General
    • Type
    • USB 2.0 extension cable
    • Colour
    • Black
    • Design
    • A socket <> mini USB socket
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 0.48 m