Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82689 :: Cable USB 2.0 A plug > USB 2.0 A jack, aktiv

Item-No.: DELOCK 82689
€25,95




DELOCK 82689

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
  • General
    • Type
    • USB 2.0 extension
    • Technology
    • Active
    • Colour
    • Black
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 15.0 m
This USB 2.0 cable by Delock can be connected to an active USB port and enables an extension of 15 m. By connecting of an additional 15 m extension cable you can extend your USB port up to 30 m. The higher cable gauge for power and data line ensures even at this length, a safe connection for your devices.auch at dieser length eine zuverlässige Verbindung atm connector Ihrer Geräte.

Specification
  • Connector: USB 2.0 Typ-A Plug > USB 2.0 Typ-A Socket
  • chipset: FE 1.1
  • Data transfer rate up to 480 Mbps
  • For connection to an active USB port
  • Wire gauge:
26 AWG data line
22 AWG power line
  • Extension up to 2x 15 m cables
  • Gold-plated connector
  • Power: bis max. 500 mA
  • Length: ca. 15 m


System requirements
  • Windows Vista/Vista-64/7/7-64/8/8-64/8.1/8.1-64/10/10-64, Mac OS 10.9, Linux Kernel 3.2
  • PC or laptop with a free active USB port


Package content
  • USB 2.0 Extension cable15 m


Package
Retail Box



Manufacturer : DELOCK
Factory number : 82689
Package weight : 0.532 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
  • General
    • Type
    • USB 2.0 extension
    • Technology
    • Active
    • Colour
    • Black
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 15.0 m
Datasheet/manual