reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82681 :: USB 2.0 A plug > USB mini-B 5-pin plug, angled 1.0 m

Item-No.: DELOCK 82681
Cable length:

€2,90




DELOCK 82681

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Mini-B plug, angled
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
    • Design
    • A plug <> angled mini B plug
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 1.0 m

This Delock USB 2.0 cable features an angled USB mini-B plug and is suitable for connecting various devices with mini USB interfaces, particularly for digital cameras. Photographers use this angled cable solution to establish a direct connection from camera to PC or notebook, e.g. in photography studios. The angled plug ensures a secure fit in the mini USB socket for convenience when working. The higher-gauge power line and twisted-pair data lines ensure a reliable connection between the device and computer.

Technical data
• Suitable for digital cameras, mobile HDDs etc.
• Connectors: USB 2.0 A plug
USB mini-B 5-pin angled plug
• AWG 28: data line/AWG 24: power line
• Nickel-plated
• Cable length: approx. 1.0m

System requirements
• One free USB-A and USB mini interface

Package contents
• USB cable



Manufacturer : DELOCK
Factory number : 82681
Package weight : 0.039 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Mini-B plug, angled
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
    • Design
    • A plug <> angled mini B plug
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 1.0 m