reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82667 :: Cable USB 2.0 Mini B plug > USB Mini B jack

Item-No.: DELOCK 82667
€2,95




DELOCK 82667

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • Mini-B plug
    • Connection discharge
    • Mini B socket
  • General
    • Type
    • USB 2.0 extension
    • Colour
    • Black
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 1.0 m
This USB cable by Delock extends the USB mini-B interface by ca. 1m and can be used for connection of devices like digital camera, external enclosure, mobile phone etc.

Specification
  • Connector: USB mini-B Plug > Socket
  • connector nickle-plated
  • AWG 28
  • 4 pins connected
  • Length: ca. 1m


system requirements
  • a free port USB mini-B Port


Package content
  • USB mini Cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 82667
Package weight : 0.038 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • Mini-B plug
    • Connection discharge
    • Mini B socket
  • General
    • Type
    • USB 2.0 extension
    • Colour
    • Black
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 1.0 m