Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82581 :: Cable USB 3.0 A > USB 3.0 B, 3 m, blau

Item-No.: DELOCK 82581
Colour:

Cable length:

€6,00




DELOCK 82581

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • B plug
  • General
    • Type
    • USB 3.0 cable
    • Colour
    • Blue
  • Specials
    • Specification
    • USB 3.0
  • Measures
    • Cable length
    • 3.0 m
This USB cable by Delock allows you to connect devices with a USB 3.0 type-B connector to a PC or notebook with a free USB port.

Specification
  • Connector: USB 3.0 Typ-A Plug > USB 3.0 Typ-B Plug
  • Wire gauge:
28 AWG data line
24 AWG power line
  • Cable diamete ca. 5,5 mm
  • Copper conductor
  • Gold-plated connector
  • Cable doppelt geschirmt
  • Data transfer raten up to:
SuperSpeed USB 5 Gbps,
Hi-Speed 480 Mbps,
Full-Speed 12 Mbps,
Low-Speed 1.5 Mbps
  • Colour: blue
  • length incl. Connector: ca. 3 m


System requirements
  • PC or notebook with a free USB port
  • Device with an USB 3.0 type-B interface


Package content
  • USB 3.0 Cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 82581
Package weight : 0.13 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • B plug
  • General
    • Type
    • USB 3.0 cable
    • Colour
    • Blue
  • Specials
    • Specification
    • USB 3.0
  • Measures
    • Cable length
    • 3.0 m
Datasheet/manual