Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82396 :: Cable USB 2.0 A > USB 2.0 Mini B, 0,7 m

Item-No.: DELOCK 82396
Cable length:

€1,10




DELOCK 82396

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Mini-B plug
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 0.7 m
This cable enables you to connect devices with USB micro-B connection e.g. mobile phones ordigital cameras to a free USB2.0 port.

Specification
  • USB 2.0 specification
  • Connector: USB-A Plug > USB mini-B 5pin
  • Length: ca. 0,70m



Package
Poly Bag



Manufacturer : DELOCK
Factory number : 82396
Package weight : 0.024 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Mini-B plug
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 0.7 m
Datasheet/manual