Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82364 :: Cable camera Ultra USB 8-Pin 1,5m

Item-No.: DELOCK 82364
€2,50




DELOCK 82364

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Camera ultra plug
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 1.5 m
This USB cable by Delock enables you to connect different devices with Ultra 8 pin interface, e.g. camera etc. to a standard USB port of your PC or notebook. Thus you can transfer the pictures of your camera to your computer.

Specification
  • Connector: USB-A Plug > USB Ultra 8 Pin Plug
  • Wire gauge: AWG 28
  • Cable OD: ca. 3,5 mm
  • Length: ca. 1,5 m
  • Colour: black


System requirements
  • PC or notebook with a free USB port


Package content
  • USB Cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 82364
Package weight : 0.047 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Camera ultra plug
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 1.5 m
Datasheet/manual