Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82252 :: Cable USB 2.0 A > USB 2.0 Mini B, 1,5 m

Item-No.: DELOCK 82252
Colour:

Cable length:

€1,75




DELOCK 82252

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Mini-B plug
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 1.5 m
This USB cable by Delock enables you to connect USB devices with an USB-B mini 5pin interface. Just connect the USB cable to the USB device and a free USB port of your system.

Specification
  • For USB-B mini devices
  • Connector: USB-A Plug > USB-B mini 5pin Plug
  • Length: 1,5m


system requirements
  • Computer or notebook with a free USB port
  • Device with an USB-B mini 5pin port


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 82252
Package weight : 0.038 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Mini-B plug
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 1.5 m
Datasheet/manual