reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82240 :: Cable USB 2.0 A plug > USB 2.0 A jack, 3,0 m

Item-No.: DELOCK 82240
Cable length:

€2,00




DELOCK 82240

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
  • General
    • Type
    • USB 2.0 extension
    • Colour
    • Grey
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 3.0 m
This cable by Delock enables you to extend the USB 2.0 interface by 3m.

Specification
  • Connector: USB-A Plug > USB-A Socket
  • Length: ca. 3m
  • /ul>

    Package content
    • USB Extension cable


    Package
    Poly Bag


Manufacturer : DELOCK
Factory number : 82240
Package weight : 0.099 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
  • General
    • Type
    • USB 2.0 extension
    • Colour
    • Grey
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 3.0 m
Datasheet/manual