Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82113 :: USB-Cable camera, USB 4-Pin, 1,5m

Item-No.: DELOCK 82113
€3,50




DELOCK 82113

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • 4-pin mini B plug
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 1.5 m
This USB camera cable with a length of 1,5m enables you the connection of cameras by Epson, Nikon, Kodak, Olympus and IPAQ with 4pin USB-B mini to a standard USB-A port.

Specification
  • Connector: USB-B mini 4pin > USB-A
  • For Epson, Nikon, Kodak, Olympus and IPAQ camera
  • Length: 1,5m


system requirements
  • PC or notebook with a free USB port
  • Camera with USB-B mini 4pin interface


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 82113
Package weight : 0.06 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • 4-pin mini B plug
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 1.5 m
Datasheet/manual