Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65578 :: USB type-C plug > USB 2.0 micro-B socket 15 cm

Item-No.: DELOCK 65578
€3,95




DELOCK 65578

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • C plug
    • Connection discharge
    • Micro-B socket
  • General
    • Type
    • USB 3.1 cable
    • Colour
    • Black
  • Specials
    • Specification
    • USB 3.1
  • Measures
    • Cable length
    • 0.15 m

This Delock USB adapter cable allows you to connect devices with a USB type C connector to your PC or notebook using an existing micro USB cable. It also enables you to charge the device battery using an existing micro USB powers supply unit.

Technical data
• Connectors:
USB type-C™ 2.0 plug >
USB 2.0 type micro-B port
• Wire gauge:
30 AWG data line
24 AWG power line
• Cable diameter: approx. 3 mm
• Data transfer rate up to 480 MB/s
• Colour: black
• Cable length: approx. 15 cm

System requirements
• PC or notebook with one free USB type C port
• Device with USB type Micro-B port
• Power supply unit or USB cable with USB type Micro-B plug

Package contents
• USB 2.0 cable



Manufacturer : DELOCK
Factory number : 65578
Package weight : 0.021 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • C plug
    • Connection discharge
    • Micro-B socket
  • General
    • Type
    • USB 3.1 cable
    • Colour
    • Black
  • Specials
    • Specification
    • USB 3.1
  • Measures
    • Cable length
    • 0.15 m