Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLICK CAS 70125 :: Casual mini USB 2.0 adapter cable, 0.5 m

Item-No.: CLICK CAS 70125
Cable length:

€10,90
Category of goods: 1 = discountable

CLICK C USB 2.0 A/MINI-B 5 pin 0050

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Mini-B plug
  • General
    • Type
    • USB 2.0 cable
    • Design
    • A plug <> mini USB plug
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 0.5 m

Clicktronic Casual mini USB 2.0 adapter cable, 0.5 m
USB 2.0 connector (A)/mini USB 2.0 connector (B)

Transfer data from mobile hard disks, smartphones, tablets, cameras or
another peripheral device.
USB 2.0 allows a transfer rate of up to 480 megabits per second and
is the interface that has been established for many years. Thanks to double signal shielding, pure materials and
precise workmanship, this cable transmits your data to its destination without loss.

Suitable for a large number of smartphones, cameras or MP3 players

-High-speed data transfers up to 480 Mbit/s
-Uninterrupted signal flow thanks to pure copper conductors and double shielding
-24-carat gold-plated contacts for minimum transfer resistance
-USB 2.0 connector (type A)/mini USB 2.0 connector (type B)



Manufacturer : CLICKTRONIC
Factory number : 70125
Package weight : 0.052 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Mini-B plug
  • General
    • Type
    • USB 2.0 cable
    • Design
    • A plug <> mini USB plug
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 0.5 m
Datasheet/manual